- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLT-104-02-L-D-K
Description
+
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLT10402LDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLT-104-02-L-D-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
55
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1.9910
55
$1.8100
100
$1.5100
250
$1.4700
500
$1.4000
1,000
$1.1500
2,500
$0.9262
5,000
$0.7426
7,500 +
$0.7405
Click for Quote
Log in
to unlock special pricing
Alternative Packaging