Image is representational - see mfr. specs

CLP-128-02-L-D

Samtec

Board-To-Board Connector - 1.27 mm - 56 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 1.27 mm - 56 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: CLP12802LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLP-128-02-L-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    56
  • Maximum Voltage Rating:
    395,280 VDC|VAC
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,141
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.60
25
$5.64
100
$4.49
250
$4.45
500
$3.74
1,000
$3.09
2,500
$2.42
5,000 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!