Available Replacements
Alternative Packaging
CLP-105-02-L-D-K-FR
CLP-105-02-L-D-K-FR

Samtec

In Stock: 1,375

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CLP-105-02-L-D-K

.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLP10502LDK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLP-105-02-L-D-K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    340,240 VDC|VAC
  • Maximum Current Rating:
    3.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CLP-105-02-L-D-K RoHS compliant?
No, CLP-105-02-L-D-K is not RoHS compliant.
What is the lead time for CLP-105-02-L-D-K?
The standard lead time for CLP-105-02-L-D-K is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,274
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.35
250
$1.33
500
$1.32
1,000
$1.20
2,500
$1.07
5,000
$1.06
7,500 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!