- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLP-104-02-F-D
Description
+
Board-To-Board Connector - Low Profile - 1.27 mm - 8 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: CLP10402FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLP-104-02-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:395,280 VDC|VAC
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
281
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.175
250
$1.035
500
$0.923
1,000
$0.873
2,500
$0.869
5,000
$0.775
7,500
$0.773
10,000 +
$0.738
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT