- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLP-103-02-L-D
Samtec
CLP-103-02-L-D
Board-To-Board Connector - Shrouded - 1.27 mm - 6 Contacts - Receptacle - Surface Mount - 2 Rows.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLP-103-02-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:340,240 VDC|VAC
-
Maximum Current Rating:3.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C