Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CLP-103-02-F-D

Board-To-Board Connector - Low Profile - 1.27 mm - 6 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Low Profile - 1.27 mm - 6 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: CLP10302FD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: CLP-103-02-F-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 6
Maximum Voltage Rating: 395,280 VDC|VAC
Maximum Current Rating: 3.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CLP-103-02-F-D RoHS compliant?
Yes, CLP-103-02-F-D is RoHS compliant.
What is the lead time for CLP-103-02-F-D?
The standard lead time for CLP-103-02-F-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,532
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.034
250
$1.235
500
$1.033
1,000
$0.881
2,500
$0.821
5,000
$0.771
7,500
$0.769
10,000 +
$0.767
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!