Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CLP-102-02-F-D

.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLP10202FD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CLP-102-02-F-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    395,280 VDC|VAC
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CLP-102-02-F-D RoHS compliant?
Yes, CLP-102-02-F-D is RoHS compliant.
What is the lead time for CLP-102-02-F-D?
The standard lead time for CLP-102-02-F-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,626
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.8366
250
$0.7443
500
$0.6167
1,000
$0.5229
2,500
$0.4829
5,000
$0.3951
7,500
$0.3941
10,000 +
$0.3902
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!