Available Replacements
Alternatif paketleme
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CLM-112-02-L-D

Board-To-Board Connector - 1 mm - 24 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 1 mm - 24 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: CLM11202LD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: CLM-112-02-L-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 24
Maximum Current Rating: 2.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CLM-112-02-L-D RoHS compliant?
Yes, CLM-112-02-L-D is RoHS compliant.
What is the lead time for CLM-112-02-L-D?
The standard lead time for CLM-112-02-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,243
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.41
50
$4.48
100
$4.03
250
$3.91
500
$3.76
1,000
$3.45
2,500
$3.13
5,000 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!