- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLM-112-02-H-D
Description
+
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
Search Keywords: CLM11202HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLM-112-02-H-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:3103584VAC
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
11
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
11
$9.61
25
$7.81
50
$7.79
100
$6.93
250
$6.35
500
$5.53
1,000
$4.20
2,500 +
$2.76
Click for Quote
Log in
to unlock special pricing