- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLM-110-02-L-D
Description
+
Board-To-Board Connector - 1 mm - 20 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: CLM11002LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLM-110-02-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$3.41
10
$3.10
50
$2.96
100
$2.90
250
$2.82
500
$2.57
1,000
$2.20
2,500
$1.68
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT