- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLM-107-02-F-D
Description
+
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
Search Keywords: CLM10702FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLM-107-02-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
Minimum Order Quantity:
76
Order Increment:
76
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
76
$2.76
100
$1.83
250
$1.82
500
$1.72
1,000
$1.54
2,500
$1.43
5,000
$1.39
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing