- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLM-105-02-F-D
Description
+
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
Search Keywords: CLM10502FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLM-105-02-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Manufacturer Stock:
7,432
can ship
Minimum Order Quantity:
25
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.163
100
$1.117
250
$1.086
500
$1.063
1,000
$0.972
2,500
$0.820
5,000
$0.637
7,500 +
$0.628
Click for Quote
Log in
to unlock special pricing