Available Replacements
Alternative Packaging
CLM-103-02-F-D CLM-103-02-F-D Samtec
CLM-103-02-F-D

Samtec

In Stock: 5,961

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CLM-103-02-F-D-TR

1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
Search Keywords: CLM10302FDTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: CLM-103-02-F-D-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 6
Maximum Current Rating: 2.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CLM-103-02-F-D-TR RoHS compliant?
Yes, CLM-103-02-F-D-TR is RoHS compliant.
What is the lead time for CLM-103-02-F-D-TR?
The standard lead time for CLM-103-02-F-D-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,741
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.567
250
$1.383
500
$1.226
1,000
$1.141
2,500
$0.996
5,000
$0.929
7,500 +
$0.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!