- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLE-120-01-G-DV-P
Description
+
0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: CLE12001GDVP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLE-120-01-G-DV-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$8.12
50
$7.76
100
$5.63
250
$5.39
500
$4.64
1,000 +
$3.38
Click for Quote
Log in
to unlock special pricing