- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CLE-105-01-G-DV-A
Description
+
0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: CLE10501GDVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CLE-105-01-G-DV-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
676
Ships today, if you order in
Minimum Order Quantity:
133
Order Increment:
133
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
133
$2.64
250
$2.23
500
$2.17
1,000
$1.72
2,500
$1.61
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing