- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CJT-T-P-HH-RA-TH1
Samtec
CJT-T-P-HH-RA-TH1
Conn Twinax 0Hz to 4GHz 100Ohm Solder RA Thru-Hole F Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn Twinax 0Hz to 4GHz 100Ohm Solder RA Thru-Hole F Gold Tray
Search Keywords: CJTTPHHRATH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CJT-T-P-HH-RA-TH1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twinax
-
Impedance:100 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-20 to 105 °C
-
Dimension:10.8 x 6.35mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CJT-T-P-HH-RA-TH1 RoHS compliant?
Yes, CJT-T-P-HH-RA-TH1 is RoHS compliant.
What is the lead time for CJT-T-P-HH-RA-TH1?
The standard lead time for CJT-T-P-HH-RA-TH1 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Manufacturer Stock:
1
can ship
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$35.63
5
$29.39
10
$24.74
25
$24.00
50
$23.94
100
$23.88
250 +
$23.71
Click for Quote
Log in
to unlock special pricing