- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CES-112-01-T-S
Description
+
Board-To-Board Connector - 2.54 mm - 12 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: CES11201TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CES-112-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
739
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$0.986
250
$0.921
500
$0.902
1,000
$0.702
2,500
$0.638
5,000
$0.517
7,500 +
$0.510
Click for Quote
Log in
to unlock special pricing