Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CES-110-01-T-D

.100" Closed Entry Low Profile Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Closed Entry Low Profile Socket Strip
Search Keywords: CES11001TD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: CES-110-01-T-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 400 VAC
Maximum Current Rating: 5.5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CES-110-01-T-D RoHS compliant?
Yes, CES-110-01-T-D is RoHS compliant.
What is the lead time for CES-110-01-T-D?
The standard lead time for CES-110-01-T-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Ships today, if you order in
Manufacturer Stock:
58 can ship
Minimum Order Quantity:
25
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.380
100
$1.326
250
$1.291
500
$1.264
1,000
$0.986
2,500
$0.896
5,000
$0.727
7,500 +
$0.717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!