- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CES-106-01-T-S
Samtec
CES-106-01-T-S
Board-To-Board Connector - Single - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Single - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: CES10601TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CES-106-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CES-106-01-T-S RoHS compliant?
Yes, CES-106-01-T-S is RoHS compliant.
What is the lead time for CES-106-01-T-S?
The standard lead time for CES-106-01-T-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,172
Can Ship immediately
Manufacturer Stock:
2,307
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6804
250
$0.5432
1,000
$0.3704
2,500
$0.3529
5,000
$0.3512
7,500
$0.3503
10,000
$0.3494
15,000 +
$0.3486
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT