Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CES-105-01-T-S

Board-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: CES10501TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CES-105-01-T-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    4003584VAC
  • Maximum Current Rating:
    5.5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CES-105-01-T-S RoHS compliant?
Yes, CES-105-01-T-S is RoHS compliant.
What is the lead time for CES-105-01-T-S?
The standard lead time for CES-105-01-T-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,883
Can Ship immediately
Manufacturer Stock:
5,853 can ship
Minimum Order Quantity:
50
2 Weeks can ship 10/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5881
500
$0.4259
1,000
$0.3172
2,500
$0.2995
5,000
$0.2988
7,500
$0.2980
10,000
$0.2973
15,000 +
$0.2965
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!