Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CES-104-01-T-D

.100" Closed Entry Low Profile Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Closed Entry Low Profile Socket Strip
Search Keywords: CES10401TD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CES-104-01-T-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    400 VAC
  • Maximum Current Rating:
    5.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CES-104-01-T-D RoHS compliant?
Yes, CES-104-01-T-D is RoHS compliant.
What is the lead time for CES-104-01-T-D?
The standard lead time for CES-104-01-T-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 605
Can Ship immediately
Manufacturer Stock:
947 can ship
Minimum Order Quantity:
50
2 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7732
250
$0.6678
500
$0.5630
1,000
$0.4247
2,500
$0.4000
5,000
$0.3990
7,500
$0.3980
10,000 +
$0.3970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!