Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CES-104-01-L-S

.100" Closed Entry Low Profile Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
.100" Closed Entry Low Profile Socket Strip
Search Keywords: CES10401LS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    CES-104-01-L-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    400 VAC
  • Maximum Current Rating:
    5.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CES-104-01-L-S RoHS compliant?
Yes, CES-104-01-L-S is RoHS compliant.
What is the lead time for CES-104-01-L-S?
The standard lead time for CES-104-01-L-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,397
Ships today, if you order in
Manufacturer Stock:
10,071 can ship
Minimum Order Quantity:
50
2 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7546
250
$0.6398
500
$0.5379
1,000
$0.4064
2,500
$0.3912
5,000
$0.3834
7,500
$0.3824
10,000 +
$0.3815
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!