- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CC83L-2426-L
Samtec
CC83L-2426-L
.100" Mini Mate® Universal Crimp Contact, Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | CC83L-2426-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | M |
| Wire Size: | 24-26 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Termination Method: | Crimp |