- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CC83L-2426-F
Description
+
.100" Mini Mate® Universal Crimp Contact, Loose Piece
Search Keywords: CC83L2426F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CC83L-2426-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,345
Can Ship immediately
Minimum Order Quantity:
417
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
417
$0.2053
1,000
$0.1817
2,500
$0.1738
5,000
$0.1722
7,500
$0.1717
25,000
$0.1712
50,000
$0.1707
100,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing