- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CC79L-2630-01-L
Samtec
CC79L-2630-01-L
Discrete wire cable component - Contact socket - Gold – [26-30] AWG - Crimp stamped
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CC79L-2630-01-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp