- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CC69R-2024-01-T-SP
Samtec
CC69R-2024-01-T-SP
Discrete wire cable component - Contact socket tin – [20-24] AWG - Crimp power
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CC69R-2024-01-T-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:12.1 A
-
Termination Method:Crimp