- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- CB-40-30-7/38-025-GR
Samtec
CB-40-30-7/38-025-GR
Cable Ribbon 40Conductors 30AWG Tinned Copper Gray 300V 1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ribbon 40Conductors 30AWG Tinned Copper Gray 300V 1A
Search Keywords: CB4030738025GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CB-40-30-7/38-025-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CB-40-30-7/38-025-GR RoHS compliant?
Yes, CB-40-30-7/38-025-GR is RoHS compliant.
What is the lead time for CB-40-30-7/38-025-GR?
The standard lead time for CB-40-30-7/38-025-GR is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
100
3 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.3662
500
$0.3103
1,000
$0.2927
2,500
$0.2668
5,000
$0.2325
7,500
$0.2266
10,000
$0.2260
25,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT