- Home ›
- All Products›
- CB-20-30-7/38-025-GR
Description
+
Cable Ribbon 20Conductors 30AWG Tinned Copper Gray 300V 1A
Search Keywords: CB2030738025GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:CB-20-30-7/38-025-GR
-
Unit of Measure:Per Inch
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Inches
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5192
500
$0.4219
1,000
$0.3125
2,500
$0.2836
5,000
$0.2394
7,500
$0.2329
10,000
$0.2323
15,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing