- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BTH-060-01-L-D-A
Description
+
Board-To-Board Connector - 0.5 mm - 120 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: BTH06001LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BTH-060-01-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Micro Terminal3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:1753584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Can Ship immediately
Manufacturer Stock:
1,220
can ship
Minimum Order Quantity:
60
Order Increment:
60
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
60
$6.84
120
$5.41
300
$5.15
540
$4.46
1,020
$4.00
2,520
$3.54
5,040
$3.07
7,500 +
$2.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT