- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BTE-040-02-F-D-A
Description
+
0.80 mm Basic Blade & Beam Terminal Strip
Search Keywords: BTE04002FDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BTE-040-02-F-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Micro Terminal
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:225 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
60
$2.47
120
$2.46
300
$2.38
540
$2.32
1,020
$2.21
2,520
$2.07
5,040
$1.94
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing