- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BSH-060-01-L-D-A
Description
+
0.50 mm Basic Blade & Beam Socket Strip
Search Keywords: BSH06001LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BSH-060-01-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Micro Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
75
$2.92
150
$2.85
300
$2.81
525
$2.37
1,050
$2.36
2,550
$2.31
5,025
$2.30
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT