- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BSH-030-01-L-D-A-TR
Samtec
BSH-030-01-L-D-A-TR
Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | BSH-030-01-L-D-A-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | Micro Socket |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Surface Mount |
| Pitch: | 0.5 mm |
| Number of Contacts: | 60 |
| Maximum Voltage Rating: | 175 VAC |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |