- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BSH-030-01-F-D-A
Description
+
Board-To-Board Connector - 0.5 mm - 60 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: BSH03001FDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BSH-030-01-F-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Micro Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,770
Can Ship immediately
Minimum Order Quantity:
96
Order Increment:
96
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
96
$4.30
192
$2.98
288
$2.97
576
$2.58
1,056
$2.57
2,592
$2.56
5,088
$2.55
7,584 +
$2.54
Click for Quote
Log in
to unlock special pricing