- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BSE-040-01-F-D-A
Samtec
BSE-040-01-F-D-A
0.80 mm Basic Blade & Beam Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
0.80 mm Basic Blade & Beam Socket Strip
Search Keywords: BSE04001FDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BSE-040-01-F-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Micro Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:225 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is BSE-040-01-F-D-A RoHS compliant?
Yes, BSE-040-01-F-D-A is RoHS compliant.
What is the lead time for BSE-040-01-F-D-A?
The standard lead time for BSE-040-01-F-D-A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$6.116
5
$5.560
25
$5.370
64
$5.320
128
$5.280
256
$5.260
512
$4.040
1,024
$3.720
2,560 +
$3.710
Click for Quote
Log in
to unlock special pricing