Image is representational - see manufacturer specifications

Samtec Authorized Distributor

BNC7T-J-P-HN-RA-BH2D

Conn BNC RCP 0Hz to 6GHz 75Ohm Solder RA Thru-Hole Gold Kit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance
Description +
Conn BNC RCP 0Hz to 6GHz 75Ohm Solder RA Thru-Hole Gold Kit
Search Keywords: BNC7TJPHNRABH2D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: BNC7T-J-P-HN-RA-BH2D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 29 x 10.8 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is BNC7T-J-P-HN-RA-BH2D RoHS compliant?
Yes, BNC7T-J-P-HN-RA-BH2D is RoHS compliant.
What is the lead time for BNC7T-J-P-HN-RA-BH2D?
The standard lead time for BNC7T-J-P-HN-RA-BH2D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.11
25
$5.85
100
$4.46
250
$4.09
500
$3.66
1,000
$3.59
2,500
$3.39
5,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!