Image is representational - see manufacturer specifications

Samtec Authorized Distributor

BNC7T-J-P-GN-ST-EM1

75 Ohm BNC Jack, Edge Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
75 Ohm BNC Jack, Edge Mount
Search Keywords: BNC7TJPGNSTEM1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: BNC7T-J-P-GN-ST-EM1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP
Mounting: Edge Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 10.92 x 12.7 x 25.48 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is BNC7T-J-P-GN-ST-EM1 RoHS compliant?
Yes, BNC7T-J-P-GN-ST-EM1 is RoHS compliant.
What is the lead time for BNC7T-J-P-GN-ST-EM1?
The standard lead time for BNC7T-J-P-GN-ST-EM1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.61
25
$7.75
50
$7.67
100
$5.57
250
$5.55
500
$5.54
1,000 +
$5.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!