Image is representational - see mfr. specs

BCS-119-L-D-TE

Samtec

.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS119LDTE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    BCS-119-L-D-TE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    38
  • Maximum Voltage Rating:
    4753584VAC
  • Maximum Current Rating:
    4.6/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 451
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 5/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.45
50
$3.98
100
$3.89
250
$3.80
500
$3.11
1,000
$2.60
2,500
$2.13
5,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!