Image is representational - see manufacturer specifications

Samtec Authorized Distributor

BCS-118-L-D-HE

.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS118LDHE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: BCS-118-L-D-HE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Right Angle
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 36
Maximum Voltage Rating: 450 VAC
Maximum Current Rating: 4.6/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is BCS-118-L-D-HE RoHS compliant?
Yes, BCS-118-L-D-HE is RoHS compliant.
What is the lead time for BCS-118-L-D-HE?
The standard lead time for BCS-118-L-D-HE is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
343 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.86
25
$5.78
100
$5.05
250
$5.02
500
$4.08
1,000
$3.33
2,500
$3.32
5,000 +
$3.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!