- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-113-L-D-TE
Description
+
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - Solder - 1 Row.
Search Keywords: BCS113LDTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-113-L-D-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,383
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$3.89
50
$3.58
100
$3.45
250
$3.28
500
$2.66
1,000
$2.15
2,500
$1.71
5,000 +
$1.37
Click for Quote
Log in
to unlock special pricing