- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-112-L-S-TE
Description
+
Board-To-Board Connector - 2.54 mm - 12 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: BCS112LSTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-112-L-S-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$2.332
100
$1.919
250
$1.839
500
$1.789
1,000
$1.418
2,500
$1.186
5,000
$0.962
7,500 +
$0.939
Click for Quote
Log in
to unlock special pricing