Image is representational - see manufacturer specifications

Samtec Authorized Distributor

BCS-110-L-D-TE

Board-To-Board Connector - Vertical - 2.54 mm - 20 Contacts - Receptacle - Solder - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Vertical - 2.54 mm - 20 Contacts - Receptacle - Solder - 2 Rows.
Search Keywords: BCS110LDTE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: BCS-110-L-D-TE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 4.6/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is BCS-110-L-D-TE RoHS compliant?
Yes, BCS-110-L-D-TE is RoHS compliant.
What is the lead time for BCS-110-L-D-TE?
The standard lead time for BCS-110-L-D-TE is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,458
Ships today, if you order in
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.12
50
$2.51
250
$2.37
500
$2.31
1,000
$2.05
2,500
$1.77
5,000
$1.76
7,500 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!