- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-110-L-D-PE-BE
Description
+
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS110LDPEBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-110-L-D-PE-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
884
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$2.55
50
$2.43
250
$2.32
500
$2.27
1,000
$1.86
2,500
$1.52
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing