Image is representational - see manufacturer specifications

Samtec Authorized Distributor

BCS-106-L-S-TE

Board-To-Board Connector - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 6 Contacts - Receptacle - Through Hole - 1 Row.
Search Keywords: BCS106LSTE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: BCS-106-L-S-TE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 4.6/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is BCS-106-L-S-TE RoHS compliant?
Yes, BCS-106-L-S-TE is RoHS compliant.
What is the lead time for BCS-106-L-S-TE?
The standard lead time for BCS-106-L-S-TE is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 25
On Order:
1,000   can ship 12/11/26
Manufacturer Stock:
505 can ship
Stock lot only:
8
Minimum Order Quantity:
25
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7864
25
$1.6240
100
$1.3280
250
$1.2610
500
$1.2290
1,000
$0.9030
2,500
$0.8110
5,000
$0.8090
7,500 +
$0.8070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!