- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-105-L-D-HE
Samtec
BCS-105-L-D-HE
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS105LDHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-105-L-D-HE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is BCS-105-L-D-HE RoHS compliant?
Yes, BCS-105-L-D-HE is RoHS compliant.
What is the lead time for BCS-105-L-D-HE?
The standard lead time for BCS-105-L-D-HE is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,944
Can Ship immediately
Manufacturer Stock:
20,624
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.31
250
$2.27
500
$2.10
1,000
$1.54
2,500
$1.39
5,000
$1.38
7,500 +
$1.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT