- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCS-103-T-S-HE
Samtec
BCS-103-T-S-HE
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS103TSHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BCS-103-T-S-HE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:4.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is BCS-103-T-S-HE RoHS compliant?
Yes, BCS-103-T-S-HE is RoHS compliant.
What is the lead time for BCS-103-T-S-HE?
The standard lead time for BCS-103-T-S-HE is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
654
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6651
250
$0.6130
500
$0.5907
1,000
$0.4793
2,500
$0.3838
5,000
$0.3109
7,500
$0.3032
10,000 +
$0.2508
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT