Image is representational - see manufacturer specifications

Samtec Authorized Distributor

BCS-103-L-D-HE

.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Search Keywords: BCS103LDHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    BCS-103-L-D-HE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    450 VAC
  • Maximum Current Rating:
    4.6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is BCS-103-L-D-HE RoHS compliant?
Yes, BCS-103-L-D-HE is RoHS compliant.
What is the lead time for BCS-103-L-D-HE?
The standard lead time for BCS-103-L-D-HE is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,472
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.946
100
$1.602
250
$1.586
500
$1.512
1,000
$1.112
2,500
$0.995
5,000
$0.993
7,500 +
$0.990
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!