- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BBS-120-G-A
Samtec
BBS-120-G-A
.100" Single Row, Screw Machine Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Single Row, Screw Machine Terminal Strip
Search Keywords: BBS120GA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BBS-120-G-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is BBS-120-G-A RoHS compliant?
Yes, BBS-120-G-A is RoHS compliant.
What is the lead time for BBS-120-G-A?
The standard lead time for BBS-120-G-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
Manufacturer Stock:
1,307
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$17.82
25
$12.03
50
$10.76
100
$9.38
250
$8.26
500
$7.33
1,000 +
$7.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT