- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BBL-132-T-E
Samtec
BBL-132-T-E
Board-To-Board Connector - Low Profile - 2.54 mm - 32 Contacts - Header - Solder - 1 Row.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Low Profile - 2.54 mm - 32 Contacts - Header - Solder - 1 Row.
Search Keywords: BBL132TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BBL-132-T-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is BBL-132-T-E RoHS compliant?
Yes, BBL-132-T-E is RoHS compliant.
What is the lead time for BBL-132-T-E?
The standard lead time for BBL-132-T-E is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,355
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$4.94
50
$3.98
100
$3.84
250
$3.80
500
$3.69
1,000
$3.58
2,500
$3.57
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT