Image is representational - see manufacturer specifications

Samtec Authorized Distributor

BBL-132-G-E

Board-To-Board Connector - 2.54 mm - 32 Contacts - Header -Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 32 Contacts - Header -Through Hole - 1 Rows.
Search Keywords: BBL132GE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: BBL-132-G-E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is BBL-132-G-E RoHS compliant?
Yes, BBL-132-G-E is RoHS compliant.
What is the lead time for BBL-132-G-E?
The standard lead time for BBL-132-G-E is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 433
Can Ship immediately
Manufacturer Stock:
444 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.25
25
$9.57
50
$8.45
100
$7.53
250
$7.51
500
$7.28
1,000 +
$7.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!