- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BBD-107-T-A
Description
+
.100" Double Row, Screw Machine Terminal Strip
Search Keywords: BBD107TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:BBD-107-T-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
32
Order Increment:
32
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$5.368
32
$4.880
100
$3.000
250
$2.770
500
$2.440
1,000
$1.740
2,500
$1.580
5,000
$1.570
7,500 +
$1.560
Click for Quote
Log in
to unlock special pricing